Part Details for 10-96-9528 by Molex
Overview of 10-96-9528 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079528-126ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. | |
10079528-108LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 8 Positions, 2.54mm (0.100in) Pitch. | |
10079528-106LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 6 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 10-96-9528
10-96-9528 CAD Models
10-96-9528 Part Data Attributes
|
10-96-9528
Molex
Buy Now
Datasheet
|
Compare Parts:
10-96-9528
Molex
Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | C-GRID | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10-96-9528
This table gives cross-reference parts and alternative options found for 10-96-9528. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-96-9528, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55102-G3426LF | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 10-96-9528 vs 55102-G3426LF |
68020-152255128LF | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 10-96-9528 vs 68020-152255128LF |
10054040-752 | Amphenol Communications Solutions | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10-96-9528 vs 10054040-752 |
75199-365 | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 10-96-9528 vs 75199-365 |
2543-2X-26D | Ho Chien Electronics Group Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 10-96-9528 vs 2543-2X-26D |
SLK402552G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 10-96-9528 vs SLK402552G |
68492-552 | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 10-96-9528 vs 68492-552 |
61770262C185515 | Amphenol Communications Solutions | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10-96-9528 vs 61770262C185515 |
79257-652 | Amphenol Communications Solutions | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 10-96-9528 vs 79257-652 |
78253-9052 | Amphenol FCi | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 10-96-9528 vs 78253-9052 |