-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74423-520LF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, 3.3V, 2.2mm s/o, non-Eject | |
74423-550LF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, 3.3V, 5mm s/o, non-Eject | |
74423-020LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, 3.3V, 2.2mm s/o, non-Eject |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4153
|
Newark | Header Connector, pcb Mount, recept,44 Contacts, pin,0.1 Pitch, pc Tail Terminal |Molex 10-89-7442 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 743 |
|
$2.0800 / $2.6900 | Buy Now |
DISTI #
538-10-89-7442
|
Mouser Electronics | Headers & Wire Housings 2.54MM HDR VT 2X22P 240/110 15AU RoHS: Compliant | 1294 |
|
$1.6800 / $2.3500 | Buy Now |
DISTI #
71453130
|
RS | CGrid VT Bkwy Hdr 15 SAu 44Ckt (240/11 | Molex Incorporated 10-89-7442 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.9300 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag RoHS: Compliant |
743 Partner Stock |
|
$1.3600 / $1.9500 | Buy Now |
DISTI #
37113739
|
Verical | Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole C-Grid Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 743 |
|
$1.8300 / $1.9300 | Buy Now |
DISTI #
10-89-7442
|
TTI | Headers & Wire Housings 2.54MM HDR VT 2X22P 240/110 15AU Min Qty: 4 Package Multiple: 2 Container: Each |
Americas - 34082 In Stock |
|
$1.6300 / $2.3400 | Buy Now |
DISTI #
10897442-MOL
|
TME | 10-89-7442 Min Qty: 18 | 743 |
|
$2.0512 / $2.3616 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag RoHS: Compliant |
743 Partner Stock |
|
$1.3600 / $1.9500 | Buy Now |
DISTI #
10151187
|
TestEquity LLC | Molex 10-89-7442 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 44 Circuits, 0.38um Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail | 743 |
|
$2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-89-7442
Molex
Buy Now
Datasheet
|
Compare Parts:
10-89-7442
Molex
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 2.19 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10-89-7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-89-7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-89-7443 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 10-89-7442 vs 10-89-7443 |
10-89-7441 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-89-7442 vs 10-89-7441 |