Datasheets
10-88-3362 by: Molex

Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle

Part Details for 10-88-3362 by Molex

Overview of 10-88-3362 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SER2013-362MLB Coilcraft Inc General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2013-362ML Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS
SER2013-362 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Part Details for 10-88-3362

10-88-3362 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10-88-3362 Part Data Attributes

10-88-3362 Molex
Buy Now Datasheet
Compare Parts:
10-88-3362 Molex Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature HIGH PROFILE
Body Breadth 0.2 inch
Body Depth 0.292 inch
Body Length 1.79 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 150u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 36
UL Flammability Code 94V-0
Withdrawl Force-Min 17.792 N

Alternate Parts for 10-88-3362

This table gives cross-reference parts and alternative options found for 10-88-3362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-88-3362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
892-19-036-10-800 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Mill-Max Mfg Corp 10-88-3362 vs 892-19-036-10-800
2436-5123TG 36 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 10-88-3362 vs 2436-5123TG
10-90-1363 Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Molex 10-88-3362 vs 10-90-1363
10-88-1363 Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Molex 10-88-3362 vs 10-88-1363
94693-236 Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 10-88-3362 vs 94693-236
9100-3-218-01 Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 10-88-3362 vs 9100-3-218-01
94687-536H Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 10-88-3362 vs 94687-536H
2436-5122TB Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle 3M Interconnect 10-88-3362 vs 2436-5122TB
67997-536H Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 10-88-3362 vs 67997-536H
92094-636H Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 10-88-3362 vs 92094-636H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10-88-3362 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10-88-3362 by Molex

Select Manufacturer
Which Manufacturer of 10-88-3362 would you like to use for your alert(s)?
  • Please alert me when 10-88-3362 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10-88-3362 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10-88-3362 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10-88-3362 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10-88-3362.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10-88-3362 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: