-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8873301ZC | Renesas Electronics Corporation | 16X16 CMOS MULTI-ACCUMULA | |
5962-89533013A | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR | |
5962-8953301LA | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36B9635
|
Newark | Header Connector, pcb Mount, recept,30 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Molex 10-88-3301 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 1580 |
|
$6.3400 / $7.4900 | Buy Now |
DISTI #
538-10-88-3301
|
Mouser Electronics | Headers & Wire Housings HDR RA 2X15P .1 240/110 SN RoHS: Compliant | 0 |
|
$4.4900 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube RoHS: Compliant |
1580 Partner Stock |
|
$3.0600 / $4.3700 | Buy Now |
DISTI #
16496378
|
Verical | Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1580 |
|
$4.2100 / $4.5600 | Buy Now |
DISTI #
10-88-3301
|
TTI | Headers & Wire Housings HDR RA 2X15P .1 240/110 SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$5.3000 | Buy Now |
DISTI #
10883301-MOL
|
TME | Connector: pin strips | 1580 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2054 |
|
RFQ | |
|
Master Electronics | Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube RoHS: Compliant |
1580 Partner Stock |
|
$3.0600 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-88-3301
Molex
Buy Now
Datasheet
|
Compare Parts:
10-88-3301
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID, HIGH PROFILE | |
Body Breadth | 0.22 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10-88-3301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-88-3301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-89-4306 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-88-3301 vs 10-89-4306 |
10-89-4307 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-88-3301 vs 10-89-4307 |
10-89-4303 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-88-3301 vs 10-89-4303 |
10-89-4302 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 10-88-3301 vs 10-89-4302 |