Part Details for 10-820050-01P by Amphenol Industrial Operations
Overview of 10-820050-01P by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-G28-20-050LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions. | |
10106118-2005001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 2ACP 20S | |
10116782-005010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 5 Position. |
Price & Stock for 10-820050-01P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive Medical RoHS: Compliant |
163 In Stock |
|
$8.5000 / $11.2500 | Buy Now |
DISTI #
10-820050-01P
|
ECCO | 100 |
|
$11.2500 | Buy Now | |
|
Master Electronics | Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive Medical RoHS: Compliant |
163 In Stock |
|
$8.5000 / $11.2500 | Buy Now |