Part Details for 10-820026-07S by Amphenol Corporation
Overview of 10-820026-07S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65820-026LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10-820026-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-820026-07S
|
PEI Genesis | 97-3101A-14S-7S Min Qty: 1 | 24 |
|
$15.4900 / $17.8700 | Buy Now |