Part Details for 10-74717-10H by Amphenol Corporation
Overview of 10-74717-10H by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6508700RSKR | Texas Instruments | PMIC for AMD™ family 17h models 10h-1Fh processors 64-VQFN -40 to 85 | |
TPS6508700RSKT | Texas Instruments | PMIC for AMD™ family 17h models 10h-1Fh processors 64-VQFN -40 to 85 |
Part Details for 10-74717-10H
10-74717-10H CAD Models
10-74717-10H Part Data Attributes
|
10-74717-10H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-74717-10H
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |