Part Details for 10-742969-06S by Amphenol Aerospace
Overview of 10-742969-06S by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-742969-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-10-742969-06S-ND
|
DigiKey | 10 AMP CRIMP CABLE MOUNT RECEPTA Min Qty: 1 Lead time: 20 Weeks Container: Box |
12 In Stock |
|
$110.7330 / $161.1200 | Buy Now |
DISTI #
AAO10-742969-06S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-742969-06S
|
Interstate Connecting Components | 0 |
|
Buy Now |