Part Details for 10-729398-241 by Amphenol Industrial Operations
Overview of 10-729398-241 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-729398-241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2650
|
Newark | Connector, Power Entry, Receptacle, 35A, Product Range:Radsok Radsert Series, Gender:Receptacle, Voltage Rating:-, Current Rating:35A, Connector Mounting:Pcb Mount, Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Industrial 10-729398-241 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.3300 / $2.1200 | Buy Now |
DISTI #
10-729398-241-ND
|
DigiKey | CONN TERM RCPT SCKT SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3294 In Stock |
|
$1.6403 / $2.5400 | Buy Now |
DISTI #
70454670
|
RS | RADSOK SMT PCB Socket,2.4mm,35 A, Solder Type, RADSERT | Amphenol Industrial 10-729398-241 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $3.6500 | RFQ |
DISTI #
AMM10-729398-241
|
Heilind Electronics | Radsert, 2.4mm, 35 amp, solder type | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM10-729398-241
|
Interstate Connecting Components | Radsert, 2.4mm, 35 amp, solder type | 0 |
|
Buy Now |