Part Details for 10-72624-21K by Amphenol Corporation
Overview of 10-72624-21K by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72624P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72624W144FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 10-72624-21K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-072624-21K
|
Avnet Americas | Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 10-072624-21K) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$81.8120 | Buy Now |
Part Details for 10-72624-21K
10-72624-21K CAD Models
10-72624-21K Part Data Attributes
|
10-72624-21K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-72624-21K
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE OVER CADMIUM PLATE | |
Shell Material | ALUMINUM | |
Shell Size | 24 | |
Total Number of Contacts | 10 |