Part Details for 10-72020-29P by Amphenol Corporation
Overview of 10-72020-29P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for 10-72020-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$67.7000 / $81.0800 | Buy Now |
Part Details for 10-72020-29P
10-72020-29P CAD Models
10-72020-29P Part Data Attributes
|
10-72020-29P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-72020-29P
Amphenol Corporation
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |