Part Details for 10-712996-000 by Amphenol Corporation
Overview of 10-712996-000 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71299-655CALF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, Lower Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
71299-620CALF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
71299-625CALF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, Lower Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 10-712996-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-712996-000
|
Mouser Electronics | Other Tools 10-712996-000 BAND RoHS: Compliant | 3048 |
|
$2.4200 / $3.0200 | Buy Now |