Part Details for 10-6820-90C by Aries Electronics Inc
Overview of 10-6820-90C by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES | |
ISL68201IRZ-T | Renesas Electronics Corporation | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM | |
ALVCH16820U | Renesas Electronics Corporation | 10 BIT FLIPPLOP W/DUAL OU |
Price & Stock for 10-6820-90C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-6820-90C-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 73 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9690 | Buy Now |
DISTI #
535-10-6820-90C
|
Mouser Electronics | IC & Component Sockets VERTISOCKETS HORIZ COLLET 10 PINS RoHS: Compliant | 0 |
|
$6.2400 / $8.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $6.6300 | Buy Now |
Part Details for 10-6820-90C
10-6820-90C CAD Models
10-6820-90C Part Data Attributes
|
10-6820-90C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-6820-90C
Aries Electronics Inc
IC Socket, DIP10, 10 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.565 inch | |
Body Length | 0.5 inch | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Number of Contacts | 10 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |