Part Details for 10-677934-12A by Amphenol Corporation
Overview of 10-677934-12A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 10-677934-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69841659
|
Verical | Connector, Jam Nut, Size 15 With 12 Sockets RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2331 | Americas - 100 |
|
$56.8905 / $60.9385 | Buy Now |
DISTI #
C1S116750772819
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 100 |
|
$60.4210 / $60.9385 | Buy Now |