Part Details for 10-674085-110N by Amphenol Corporation
Overview of 10-674085-110N by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110N65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-247 | |
NP110N03PUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape | |
NP110N055PUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 10-674085-110N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-674085-110N
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$231.6000 | Order Now |
DISTI #
84994651
|
Verical | COMPOSITE CONNECTORS FOR 787 PROGRAM Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 1 |
|
$152.1500 | Buy Now |
Part Details for 10-674085-110N
10-674085-110N CAD Models
10-674085-110N Part Data Attributes
|
10-674085-110N
Amphenol Corporation
Buy Now
|
Compare Parts:
10-674085-110N
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |