10-6625-71V0
Aries Electronics Inc
Description: DIP Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 10-6625-71V0 by Aries Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71V016SA10BFG Renesas Electronics Corporation 3.3V 64K x 16 Bit Asynchronous Static RAM
71V016SA12BF Renesas Electronics Corporation 3.3V 64K x 16 Bit Asynchronous Static RAM
71V016SA12PHG8 Renesas Electronics Corporation 3.3V 64K x 16 Bit Asynchronous Static RAM

CAD Models for 10-6625-71V0 by Aries Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10-6625-71V0 by Aries Electronics Inc

10-6625-71V0
Aries Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARIES ELECTRONICS INC
Reach Compliance Code
compliant
Connector Type
DIP CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 10-6625-71V0
    Aries Electronics Inc
    DIP Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 10-6625-71V0

This table gives cross-reference parts and alternative options found for 10-6625-71V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-6625-71V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10-6625-70V0 DIP Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Aries Electronics Inc 10-6625-71V0 vs 10-6625-70V0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10-6625-71V0 by Aries Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10-6625-71V0 by Aries Electronics Inc

Select Manufacturer
Which Manufacturer of 10-6625-71V0 would you like to use for your alert(s)?
  • Please alert me when 10-6625-71V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10-6625-71V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10-6625-71V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10-6625-71V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10-6625-71V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10-6625-71V0 by Aries Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: