Part Details for 10-660977-433N by Amphenol Aerospace
Overview of 10-660977-433N by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7433N | Rochester Electronics LLC | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, DIP-14 | |
R5F72433N100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
8SLVD1204-33NLGI8 | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V |
Price & Stock for 10-660977-433N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-660977-433N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-660977-433N
|
Interstate Connecting Components | 0 |
|
Buy Now |