Part Details for 10-660977-167E by Amphenol Corporation
Overview of 10-660977-167E by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1167-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3P, /Tube | |
SN65C1167EPW | Texas Instruments | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 | |
SN65C1167EPWR | Texas Instruments | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 |
Price & Stock for 10-660977-167E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76458304
|
Verical | 38999 W/PCB Contacts Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 28 |
|
$679.8455 / $730.0545 | Buy Now |
DISTI #
10-660977-167E
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$697.2100 / $754.6900 | Buy Now |
DISTI #
C1S116755025008
|
Chip1Stop | Unclassified | 28 |
|
$708.7680 / $730.0545 | Buy Now |
Part Details for 10-660977-167E
10-660977-167E CAD Models
10-660977-167E Part Data Attributes
|
10-660977-167E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-660977-167E
Amphenol Corporation
128 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 10-407552-325 | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 | |
Unique Insert Number | 25-1 |
Alternate Parts for 10-660977-167E
This table gives cross-reference parts and alternative options found for 10-660977-167E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-660977-167E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-660977-167C | 128 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 10-660977-167E vs 10-660977-167C |
10-660977-167D | 128 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 10-660977-167E vs 10-660977-167D |
10-660977-167N | 128 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 10-660977-167E vs 10-660977-167N |
10-660977-167B | 128 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 10-660977-167E vs 10-660977-167B |