Part Details for 10-646402-800B by Amphenol Aerospace
Overview of 10-646402-800B by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
DAC8800BR/883C | Analog Devices | 8-BIT VOUT CMOS DAC-LEV.B | |
R8A77800BDBGGV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 10-646402-800B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-646402-800B
|
Heilind Electronics | RFI PLUG QUADRAX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO10-646402-800B
|
Interstate Connecting Components | RFI PLUG QUADRAX | 0 |
|
Buy Now |