Part Details for 10-646401-222N by Amphenol Aerospace
Overview of 10-646401-222N by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
LPS3010-222NLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS4012-222NLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 10-646401-222N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-646401-222N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-646401-222N
|
Interstate Connecting Components | 0 |
|
Buy Now |