Part Details for 10-628485-728A by Amphenol Corporation
Overview of 10-628485-728A by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1272-8ACSW#PBF | Analog Devices | 12-B, 3µs, 250kHz Smpl A/D Con | |
LTC1272-8ACSW#TRPBF | Analog Devices | 12-B, 3µs, 250kHz Smpl A/D Con | |
DC1728A | Analog Devices | LT3015 Demo Board I 1.5A, Low |
Price & Stock for 10-628485-728A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-628485-728A
|
Avnet Americas | QUADRAX KIT TV06RQF-25-20PA WITH 21-033384-061 - Bulk (Alt: 10-628485-728A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-628485-728A
|
Mouser Electronics | Circular MIL Spec Connector TV06RQF-25-20PA QDRAX PLUG RoHS: Not Compliant | 0 |
|
$788.1500 / $850.7800 | Order Now |
DISTI #
10-628485-728A
|
PEI Genesis | TV06RQF-25-20PA QDRAX PLUG Min Qty: 1 | 40 |
|
$436.9700 / $586.7800 | Buy Now |