Part Details for 10-628485-392A by Amphenol Aerospace
Overview of 10-628485-392A by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0392-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0392-AL | Coilcraft Inc | Transformer, planar, for TI UCC3580, SMT, RoHS | |
B0392-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT |
Price & Stock for 10-628485-392A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO10-628485-392A
|
Heilind Electronics | Americas - 99 in Stock |
|
$508.7868 / $645.0690 | Buy Now | |
DISTI #
AAO10-628485-392A
|
Interstate Connecting Components | 297 |
|
$508.7868 / $645.0690 | Buy Now |