Part Details for 10-617609 by Amphenol Corporation
Overview of 10-617609 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68617-609LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 9 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10-617609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68406366
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$78.6500 / $85.3500 | Buy Now |
DISTI #
10617609-AMP
|
TME | 10-617609 Min Qty: 1 | 22 |
|
$80.1036 / $96.5831 | Buy Now |
DISTI #
C1S116726163256
|
Chip1Stop | Connector Other | 22 |
|
$80.5000 / $92.9000 | Buy Now |