Part Details for 10-597979-2505 by Amphenol Corporation
Overview of 10-597979-2505 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2505DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 | |
PS2505L-1-F3-A | Renesas Electronics Corporation | AC Input Single, , / | |
PS2505L-1-A | Renesas Electronics Corporation | AC Input Single, , / |
Price & Stock for 10-597979-2505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-597979-2505
|
Mouser Electronics | Circular MIL Spec Contacts CONTACT RoHS: Compliant | 88 |
|
$4.5200 / $8.4300 | Buy Now |
DISTI #
28789749
|
Verical | Contact PIN 23 Size Solder ST Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 4455 |
|
$5.1500 / $5.7806 | Buy Now |
DISTI #
10-597979-2505
|
TTI | Circular MIL Spec Contacts CONTACT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
10-597979-2505
|
PEI Genesis | HD 38999 PIN CON PCB .250" Min Qty: 1 | 4455 |
|
$4.1600 / $7.0300 | Buy Now |