Part Details for 10-580903-28FL by Amphenol Corporation
Overview of 10-580903-28FL by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RNA51A28FLPEL-E | Renesas Electronics Corporation | Single-function Reset IC | |
50003-5128FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-5128FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 10-580903-28FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-580903-28FL
|
Avnet Americas | Plug Protection Cap for GT Series Connectors 28 Size - Bulk (Alt: 10-580903-28FL) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |