Part Details for 10-580902-203 by Amphenol Corporation
Results Overview of 10-580902-203 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-580902-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K1406
|
Avnet Americas | Dust Cap / Cover, Receptacle, Size 20, Dust Cap, Amphenol's GT Series, Metal Body, GT - Bulk (Alt: 1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk |
8 Partner Stock |
|
$58.5700 / $63.5300 | Buy Now |
DISTI #
10-580902-203
|
Avnet Americas | Dust Cap / Cover, Receptacle, Size 20, Dust Cap, Amphenol's GT Series, Metal Body, GT - Bulk (Alt: 1... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2125 / $30.0181 | Buy Now |
DISTI #
654-10-580902-203
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP RoHS: Not Compliant | 5 |
|
$30.3200 / $41.7700 | Buy Now |
DISTI #
63366628
|
Verical | Connector Accessories Cap Straight Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 1 |
|
$41.4879 / $90.6274 | Buy Now |
|
Quest Components | 1 |
|
$21.8400 | Buy Now | |
DISTI #
10-580902-203
|
Avnet Asia | Dust Cap / Cover, Receptacle, Size 20, Dust Cap, Amphenol's GT Series, Metal Body, GT (Alt: 10-58090... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 10-580902-203
10-580902-203 CAD Models
10-580902-203 Part Data Attributes
|
10-580902-203
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-580902-203
Amphenol Corporation
Connector Accessory,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | METAL | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 20 |