Part Details for 10-580902-18Y by Amphenol Corporation
Overview of 10-580902-18Y by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-580902-18Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-580902-18Y
|
Avnet Americas | Dust Cap / Cover, Receptacle, Size 18, Dust Cap, Amphenol's GT Series, Metal Body, GT - Bulk (Alt: 10-580902-18Y) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$85.6873 | Buy Now |
DISTI #
654-10-580902-18Y
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMP/ACCY | 5 |
|
$103.3000 / $123.0300 | Buy Now |
DISTI #
10-580902-18Y
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMP/ACCY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 57 In Stock |
|
$73.5500 / $117.6800 | Buy Now |
Part Details for 10-580902-18Y
10-580902-18Y CAD Models
10-580902-18Y Part Data Attributes
|
10-580902-18Y
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-580902-18Y
Amphenol Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | METAL | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 18 |