Part Details for 10-565998-201N by Amphenol Corporation
Overview of 10-565998-201N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGL6241AP201NDGI | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME | |
9FGL6251AP201NDGI | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME | |
5962-8866201NA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
Price & Stock for 10-565998-201N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-565998-201N
|
Avnet Americas | 10-565998-201N - Bulk (Alt: 10-565998-201N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
10-565998-201N
|
Avnet Americas | 10-565998-201N - Bulk (Alt: 10-565998-201N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-565998-201N
|
Mouser Electronics | Circular MIL Spec Contacts 10-565998-201N RoHS: Not Compliant | 0 |
|
$547.2000 / $591.8000 | Order Now |