Part Details for 10-565997-838A by Amphenol Corporation
Overview of 10-565997-838A by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CU8838-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, | |
CU8838-ALD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, | |
CU8838-AL | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 10-565997-838A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 10-565997-838
|
Avnet Americas | D38999/20FC35AA W/ PCB CON - Bulk (Alt: APH 10-565997-838) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 104 Factory Stock |
|
$123.8681 | Buy Now |
DISTI #
38110672
|
Verical | Standard Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 104 |
|
$131.0122 / $142.8957 | Buy Now |
DISTI #
10-565997-838A
|
PEI Genesis | D38999/20FC35AA W/ PCB CON | 0 |
|
Buy Now |