Part Details for 10-565997-682N by Amphenol Corporation
Overview of 10-565997-682N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048T-682NLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048T-682NLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-682NLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for 10-565997-682N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-565997-682N
|
Avnet Americas | D38999/20ME26PN W/PCTAILS INSTALLED - Bulk (Alt: 10-565997-682N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |