Part Details for 10-521538-04S by Amphenol Industrial Operations
Overview of 10-521538-04S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-521538-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77J5499
|
Newark | Plug |Amphenol Industrial 10-521538-04S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1500 / $82.0400 | Buy Now |
DISTI #
3937-10-521538-04S-ND
|
DigiKey | PLUG Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-10-521538-04S-ND
|
DigiKey | PLUG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.9363 | Buy Now |
DISTI #
73308066
|
RS | Connector, PLUG | Amphenol Industrial 10-521538-04S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$144.4300 | RFQ |
DISTI #
AMI10-521538-04S
|
Heilind Electronics | POTTING PLUG, OD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM10-521538-04S
|
Heilind Electronics | U10-521538-04S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$73.9800 / $207.9700 | Buy Now | |
DISTI #
AMM10-521538-04S
|
Interstate Connecting Components | U10-521538-04S | 0 |
|
Buy Now | |
DISTI #
AMI10-521538-04S
|
Interstate Connecting Components | POTTING PLUG, OD | 0 |
|
Buy Now |