Part Details for 10-458791-127 by Amphenol Aerospace
Overview of 10-458791-127 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-879-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10-458791-127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-10-458791-127-ND
|
DigiKey | CAP Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.6140 | Buy Now |