Part Details for 10-40792-26G112 by Glenair Inc
Results Overview of 10-40792-26G112 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-G11-20-200LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions, 2.00mm (0.079in) Pitch. | |
98426-G11-25-194LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 10-40792-26G112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-40792-26G112
|
TTI | Terminals COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE10-40792-26G112
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | POWER PRODUCTS - BLQ - COMMITAL COMPONEN Min Qty: 1 | 15 |
|
$74.1600 | Buy Now |
Part Details for 10-40792-26G112
10-40792-26G112 CAD Models
10-40792-26G112 Part Data Attributes
|
10-40792-26G112
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
10-40792-26G112
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD (32) | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |