Part Details for 10-405996-163 by Amphenol Corporation
Overview of 10-405996-163 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 10-405996-163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27488-16-3
|
TTI | Circular MIL Spec Tools, Hardware & Accessories SEALING PLUG 16 GA BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Each |
Americas - 24263 In Stock |
|
$0.0630 | Buy Now |
Part Details for 10-405996-163
10-405996-163 CAD Models
10-405996-163 Part Data Attributes
|
10-405996-163
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-405996-163
Amphenol Corporation
Connector Accessory, Sealing Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Alternate Contacts | MS27488-16-3 | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SEALING ITEM |