Part Details for 10-405996-16 by Amphenol Corporation
Overview of 10-405996-16 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 10-405996-16
10-405996-16 CAD Models
10-405996-16 Part Data Attributes
|
10-405996-16
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-405996-16
Amphenol Corporation
Connector Accessory, Seal Plug, FEP/PFA/PTFE/PPSU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | FEP/PFA/PTFE/PPSU | |
Military Connector Accessory Name | SEAL PLUG |