-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-350349-163
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CLAMP ASSY RoHS: Not Compliant | 12 |
|
$18.9700 / $25.6200 | Buy Now |
DISTI #
54441580
|
Verical | Connector Accessories Cable Clamp Shell Size 16 Olive Drab Cadmium Finish RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2114 | Americas - 123 |
|
$26.8060 / $53.9110 | Buy Now |
DISTI #
10-350349-163
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CLAMP ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-350349-163
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-350349-163
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 16; 16S |