Part Details for 10-3450-00H by The Phoenix Company Of Chicago Inc
Overview of 10-3450-00H by The Phoenix Company Of Chicago Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10-3450-00H
10-3450-00H CAD Models
10-3450-00H Part Data Attributes:
|
10-3450-00H
The Phoenix Company Of Chicago Inc
Buy Now
Datasheet
|
Compare Parts:
10-3450-00H
The Phoenix Company Of Chicago Inc
RF SMC Connector, Male, Board Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THE PHOENIX COMPANY OF CHICAGO INC | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 4GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER (100) | |
Contact Finish Termination | GOLD (50) OVER COPPER (100) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |