-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C9942
|
Newark | Header Connector, pcb Mount, recept,9 Contacts, pin,0.2 Pitch, pc Tail Terminal |Molex 10-32-1091 (Alternate Part Number: 800753611078 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 1496 |
|
$1.5900 / $1.8700 | Buy Now |
DISTI #
0010321091
|
Avnet Americas | Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010321091) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3481 / $1.8862 | Buy Now |
DISTI #
538-10-32-1091
|
Mouser Electronics | Headers & Wire Housings 9 POS SPOX HEADER RoHS: Compliant | 191 |
|
$1.1900 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
1496 Partner Stock |
|
$1.1700 / $1.5300 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 9 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
1496 Partner Stock |
|
$1.1700 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-32-1091
Molex
Buy Now
Datasheet
|
Compare Parts:
10-32-1091
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):7A, POLARIZED | |
Body Breadth | 0.449 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.757 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |