-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7255
|
Newark | Conn, Header, 7Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Molex 10-32-1071 (Alternate Part Number: 800754220866 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$0.8030 / $1.1000 | Buy Now |
DISTI #
90M3948
|
Newark | Wire-To-Board Connector, Spox 5281 Series, Through Hole, Header, 7, 5.08 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 10-32-1071 (Alternate Part Number: 800754220866 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1400 | Buy Now |
DISTI #
0010321071
|
Avnet Americas | Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010321071) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1031 / $1.3346 | Buy Now |
DISTI #
538-10-32-1071
|
Mouser Electronics | Headers & Wire Housings STRGT .200 HDR 7P SPOX RoHS: Compliant | 921 |
|
$0.8530 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
2004 Partner Stock |
|
$0.8770 / $1.0900 | Buy Now |
|
Quest Components | 64 |
|
$2.1580 / $3.2370 | Buy Now | |
DISTI #
10-32-1071
|
TTI | Headers & Wire Housings STRGT .200 HDR 7P SPOX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9200 | Buy Now |
DISTI #
MOL10-32-1071
|
Interstate Connecting Components | 5.08SPOX FR/LC STR HDR 7C 528 07A | 5427234 On Order |
|
$1.0138 / $1.1318 | Buy Now |
DISTI #
0010321071
|
Avnet Asia | Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole Bag (Alt: 0010321071) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
2004 Partner Stock |
|
$0.8770 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-32-1071
Molex
Buy Now
Datasheet
|
Compare Parts:
10-32-1071
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):7A, POLARIZED | |
Body Breadth | 0.449 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.357 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |