-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0010311058
|
Avnet Americas | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010311058) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
6395 Partner Stock |
|
$0.5490 / $0.8770 | Buy Now |
DISTI #
67592721
|
Verical | Conn Wire to Board HDR 5 POS 5mm Solder ST Top Entry Thru-Hole SPOX Bag Min Qty: 101 Package Multiple: 1 | Americas - 2000 |
|
$0.5600 / $0.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 7500 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 6000 |
|
$0.4400 / $2.0000 | Buy Now | |
DISTI #
10-31-1058
|
TTI | Headers & Wire Housings KK 5/7.5 WAFER ASSY W/LOC 52895A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
0010311058
|
Avnet Americas | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010311058) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 10-31-1058
|
PEI Genesis | Board Connector, Contact | 6395 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole SPOX™ Bag RoHS: Compliant |
6395 Partner Stock |
|
$0.5490 / $0.8770 | Buy Now |
DISTI #
10150682
|
TestEquity LLC | Molex 10-31-1058 5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 5 Circuits | 6395 |
|
$0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-31-1058
Molex
Buy Now
Datasheet
|
Compare Parts:
10-31-1058
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, POLARIZED | |
Body Breadth | 0.449 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.043 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | 10-63-3054 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 10-31-1058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-31-1058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644759-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 10-31-1058 vs 3-644759-5 |
640389-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 10-31-1058 vs 640389-5 |
644408-1 | 06P MTA156 HDR ASSY,R/A,W/O#4 | TE Connectivity | 10-31-1058 vs 644408-1 |
640384-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 10-31-1058 vs 640384-5 |
640383-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 10-31-1058 vs 640383-5 |
3-641202-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 10-31-1058 vs 3-641202-5 |
644752-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 10-31-1058 vs 644752-5 |
644969-3 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 10-31-1058 vs 644969-3 |
35978-0520 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 10-31-1058 vs 35978-0520 |
3-644631-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 10-31-1058 vs 3-644631-5 |