Part Details for 10-2J13.1069 by EAO AG
Overview of 10-2J13.1069 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 10-2J13.1069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8971
|
Newark | Led Bulb, Midget Groove, White, T-1 3/4, For Use With:41 Series Illuminated Pushbutton Switches, Product Range:-, Bulb Size:T-1 3/4 (5Mm), Colour:White, Current Rating:14Ma, Forward Current If:14Ma, Forward Voltage:28V, No. Of Leds:1Rohs Compliant: Yes |Eao 10-2J13.1069 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.6500 / $23.1100 | Buy Now |
DISTI #
1948-1181-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
174 In Stock |
|
$11.8638 / $18.7900 | Buy Now |
DISTI #
123-10-2J13.1069
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED T-1 34 28 VACDC RoHS: Compliant | 205 |
|
$11.8600 / $18.7900 | Buy Now |
DISTI #
70029632
|
RS | LED, Single Color, T-1 3/4MG, White, Lumi Intensity 750 mcd,2.5/5mA,28VAC/DC | EAO 10-2J13.1069 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 236 |
|
$18.8900 / $22.2200 | Buy Now |
Part Details for 10-2J13.1069
10-2J13.1069 CAD Models
10-2J13.1069 Part Data Attributes:
|
10-2J13.1069
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2J13.1069
EAO AG
Single Color LED, White,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 10-2J13.1069
This table gives cross-reference parts and alternative options found for 10-2J13.1069. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-2J13.1069, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-2J12.1069 | Single Color LED, White, | EAO AG | 10-2J13.1069 vs 10-2J12.1069 |