Part Details for 10-2J13.1064 by EAO AG
Overview of 10-2J13.1064 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-2J13.1064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M9673
|
Newark | Led Bulb, Midget Groove, Yellow, For Use With:41 Series Illuminated Pushbutton Switches, Product Range:-, Bulb Size:T-1 3/4 (5Mm), Colour:Yellow, Current Rating:14Ma, Forward Current If:14Ma, Forward Voltage:28V, Led Color:Yellow Rohs Compliant: Yes |Eao 10-2J13.1064 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$16.8100 / $19.7700 | Buy Now |
DISTI #
1948-1178-ND
|
DigiKey | CONFIG SWITCH LAMP LED YLW 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$11.3177 / $16.6500 | Buy Now |
DISTI #
123-10-2J13.1064
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED 34 28 VAC-DC YLW RoHS: Compliant | 55 |
|
$13.0300 / $16.6500 | Buy Now |
DISTI #
70029866
|
RS | LED, Single Color, T-1 3/4MG, Yellow, Lumi Intensity 280 mcd,7/14mA,28VAC/DC | EAO 10-2J13.1064 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 11 |
|
$16.1600 / $19.0100 | Buy Now |
Part Details for 10-2J13.1064
10-2J13.1064 CAD Models
10-2J13.1064 Part Data Attributes:
|
10-2J13.1064
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2J13.1064
EAO AG
Single Color LED, Yellow,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |