Part Details for 10-2J13.1062 by EAO AG
Overview of 10-2J13.1062 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 10-2J13.1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6966
|
Newark | Led Bulb, Midget Groove, Red, T-1 3/4, For Use With:41 Series Illuminated Pushbutton Switches, Product Range:-, Bulb Size:T-1 3/4 (5Mm), Colour:Red, Current Rating:14Ma, Forward Current If:14Ma, Forward Voltage:28V, Led Color:Red Rohs Compliant: Yes |Eao 10-2J13.1062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$14.0900 / $15.1800 | Buy Now |
DISTI #
1948-1177-ND
|
DigiKey | CONFIG SWITCH LAMP LED RED 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
63 In Stock |
|
$11.3177 / $16.6500 | Buy Now |
DISTI #
123-10-2J13.1062
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED 28 VOLTAC-DC RoHS: Compliant | 25 |
|
$11.3100 / $16.5700 | Buy Now |
DISTI #
70029865
|
RS | LED, Single Color, T-1 3/4MG, Red, Lumi Intensity 330 mcd,7/14mA,28VAC/DC | EAO 10-2J13.1062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$14.1500 / $16.6500 | Buy Now |
DISTI #
000000000002295130
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED 28 VOLTAC-DC Min Qty: 1 | 50 |
|
$10.9300 / $13.1100 | Buy Now |
Part Details for 10-2J13.1062
10-2J13.1062 CAD Models
10-2J13.1062 Part Data Attributes:
|
10-2J13.1062
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2J13.1062
EAO AG
Single Color LED, Red,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |