Part Details for 10-2H12.314B by EAO AG
Overview of 10-2H12.314B by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4314BCBZ | Renesas Electronics Corporation | 400MHz, 4x1 Video Crosspoint Switch, SOICN, /Tube | |
85314BGI-01LFT | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to-2.5V/3.3V LVPECL Fanout Buffer | |
85314BMI-01LF | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to-2.5V/3.3V LVPECL Fanout Buffer |
Price & Stock for 10-2H12.314B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-1153-ND
|
DigiKey | CONFIG SW LAMP LED RED/YL 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$18.1459 / $27.0700 | Buy Now |
DISTI #
123-10-2H12.314B
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LIGHTED PSHBTN MOM RND W-YLW LENS RoHS: Compliant | 0 |
|
$19.5100 / $26.3700 | Order Now |
DISTI #
70276408
|
RS | LED, BA9,Bi-Color, Red/Yellow, Lumi Intensity 1200/550 mcd,15mA,24VDC | EAO 10-2H12.314B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3100 / $26.6300 | RFQ |
DISTI #
000000000005001242
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LIGHTED PSHBTN MOM RND W-YLW LENS Min Qty: 1 | 0 |
|
$18.1900 / $22.3900 | Buy Now |
Part Details for 10-2H12.314B
10-2H12.314B CAD Models
10-2H12.314B Part Data Attributes
|
10-2H12.314B
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2H12.314B
EAO AG
Dual Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Color | RED/YELLOW | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 1200.0/550.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |