Part Details for 10-28440-10 by Aries Electronics Inc
Overview of 10-28440-10 by Aries Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-28440-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A792AR-ND
|
DigiKey | CONN IC DIP SOCKET 10POS TIN Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
535-10-28440-10
|
Mouser Electronics | IC & Component Sockets ELEVATOR SOCKETS BIFURCATED 10 PINS RoHS: Compliant | 0 |
|
$11.3500 / $17.4000 | Order Now |
Part Details for 10-28440-10
10-28440-10 CAD Models
10-28440-10 Part Data Attributes:
|
10-28440-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-28440-10
Aries Electronics Inc
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | MATTE TIN (130) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | GLASS FILLED NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 10 |