Part Details for 10-277 by GC Electronics
Overview of 10-277 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71837435
|
RS | Swab, Dry, Sgl-Tip, Lint-Free, Tip 0.0833"Dia, Hnd-L 6", 30 Swabs | GC Electronics 10-277 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5600 / $12.1700 | RFQ |
DISTI #
70159497
|
RS | Swab, 1/12 in., 6 | GC Electronics 10-277 RoHS: Not Compliant Min Qty: 1 Package Multiple: 30 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$16.7200 / $18.7900 | RFQ |
|
Onlinecomponents.com | Lintless Swab - 1 1/2” x 6”. RoHS: Compliant | 0 |
|
$0.4255 / $0.6892 | Buy Now |
DISTI #
GC Electronics 10-277
|
PEI Genesis | Swabs Lintless 6 Inch Long | 0 |
|
Buy Now |