Part Details for 10-262441-165 by Amphenol Industrial Operations
Overview of 10-262441-165 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-2441LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 24 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 10-262441-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K0850
|
Newark | Adapter |Amphenol Industrial 10-262441-165 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8400 / $47.7100 | Buy Now |
DISTI #
339-10-262441-165-ND
|
DigiKey | ADAPTER Min Qty: 17 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4912 | Buy Now |
DISTI #
74155454
|
RS | ADAPTER | Amphenol Industrial 10-262441-165 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7000 | RFQ |
DISTI #
AMM10-262441-165
|
Heilind Electronics | ADAPTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1500 / $47.2800 | Buy Now |
DISTI #
AMM10-262441-165
|
Interstate Connecting Components | ADAPTER | 0 |
|
Buy Now |