Part Details for 10-2603.3175K by EAO AG
Overview of 10-2603.3175K by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MLC1260-332MLC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 10-2603.3175K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5926
|
Newark | Led, Green, 525Nm, 1.6Cd, Led Color:Green, Led Mounting:Through Hole, Led Case Size:-, Forward Current If:-, Forward Voltage:3.2V, Wavelength Typ:525Nm, Luminous Intensity:1.6Cd, Viewing Angle:-, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Eao 10-2603.3175K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1948-2420-ND
|
DigiKey | LED GREEN 3.2V T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
457 In Stock |
|
$1.8270 / $2.8400 | Buy Now |
DISTI #
123-10-2603.3175K
|
Mouser Electronics | Standard LEDs - Through Hole GRN LED 1ChipT1 BiPin 3.2VDC 20mA RoHS: Compliant | 95 |
|
$1.3000 / $1.5900 | Buy Now |
DISTI #
70959935
|
RS | LED, Single Color, T-1 Bi-Pin, Green, Lumi Intensity,1600 mcd,20mA,3.2VDC | EAO 10-2603.3175K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 45 |
|
$1.5400 / $1.7500 | Buy Now |
DISTI #
000000000005578490
|
Sager | Standard LEDs - Through Hole GRN LED 1ChipT1 BiPin 3.2VDC 20mA | 0 |
|
Buy Now |
Part Details for 10-2603.3175K
10-2603.3175K CAD Models
10-2603.3175K Part Data Attributes
|
10-2603.3175K
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2603.3175K
EAO AG
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Voltage-Max | 3.2 V | |
Luminous Intensity-Nom | 1600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |