Part Details for 10-2602.3174E by EAO AG
Overview of 10-2602.3174E by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-222NLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 10-2602.3174E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H1091
|
Newark | Yellow Led, 2V 20Ma |Eao 10-2602.3174E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.4800 | Buy Now |
DISTI #
10-2602.3174E-ND
|
DigiKey | CONFIG SWITCH LAMP LED Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
123-10-2602.3174E
|
Mouser Electronics | Standard LEDs - Through Hole SNGL CHIP LED 28 VOLT AC-DC YLW RoHS: Compliant | 0 |
|
$2.0500 / $2.8600 | Order Now |
DISTI #
70290739
|
RS | LED, Single Color, T-1 Bi-Pin, Yellow,20mA,2VDC | EAO 10-2602.3174E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.6900 | RFQ |
DISTI #
000000000000025846
|
Sager | Standard LEDs - Through Hole SNGL CHIP LED 28 VOLT AC-DC YLW | 0 |
|
Buy Now |