Part Details for 10-255 by GC Electronics
Overview of 10-255 by GC Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4901
|
Newark | No. 5 Acid Brush, 6In, Horse Hair, Overall Length:6", Width:0.75", Bristle Material:Horse Hair, Handle Material:Steel, Product Range:- Rohs Compliant: Na |Gc Electronics 10-255 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$2.3400 / $2.6400 | Buy Now |
DISTI #
71837418
|
RS | ACID BRUSHES, WIDTH 3/4", NO.5 | GC Electronics 10-255 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.3500 | RFQ |
DISTI #
70159705
|
RS | Acid Brush, No 5, 0.75" W Horse Hair Bristle, 6" L Steel Handle, 10-25 Series | GC Electronics 10-255 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$2.3500 / $2.6400 | RFQ |
|
Onlinecomponents.com | Accessories (Cont.) |
40 In Stock |
|
$0.7590 / $1.0320 | Buy Now |
DISTI #
GC Electronics 10-255
|
PEI Genesis | Acid Brushes 3/4 Wide No 5 | 0 |
|
Buy Now | |
|
Master Electronics | Accessories (Cont.) |
40 In Stock |
|
$0.7590 / $1.0320 | Buy Now |
DISTI #
388CH255
|
TestEquity LLC | GC Electronics 10-255 Red Sable Brush 2/0 7" OAL | 0 |
|
$1.0400 | Buy Now |